Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HARMONY 950 :: Logitech remote control


Logitech® Harmony® 950 Remote Control

  • Product Description
  • Technical information
  • General
    • Type
    • Universal remote control
    • Colour
    • Black

The Logitech Harmony® 950 is the best Harmony remote yet for controlling TV, films, music and games. Its touchscreen provides powerful, intuitive control of up to 15 devices. The new design features a colour touchscreen that allows you to use gestures such as swipe and tap to change channels, fast-forward and rewind, and to adjust the volume. Thanks to the motion-activated, backlit controls and the improved layout, you will find the right button every time, even in the dark. The replaceable battery has 20% greater capacity than previous generation Harmony models, and the remote control can be set up in no time. There is no need to use confusing key combinations or to input codes. Get started in minutes.

Attractive, convenient design with a wide range of functions
Thanks to the attractive and convenient design with all the features you need, there are no limits to how you can use the device. You will also find the right button every time, even in the dark.

Up to 15 remote controls in one
Combine up to 15 remote controls in one, and enjoy an easy and convenient solution that allows you to control all of your devices. At last, the chaos of too many remote controls is no more.

User-defined actions
Press one of the action buttons, such as "Play Movie", to switch on all required devices with the right settings.* The buttons automatically control the right devices — the program buttons control the cable box and the volume buttons control the AV receiver. *Initial online setup required.

Simple setup
To set up the remote control, connect the Harmony 950 to your Mac or PC and give us some general information about your entertainment system (brand and model numbers of the devices in use). Harmony will take care of the rest. There is no need to use confusing key combinations or to input codes.

Contents
  • Harmony 950 infrared remote control (with rechargeable battery)

  • Charging station

  • USB cable

  • Power supply unit

  • User manual

  • Two-year manufacturer's warranty


Compatibility
For online setup:

  • Windows® PC: Windows 10, Windows 8 or Windows 7

  • Intel®-based Mac OS computer: Mac OS X 10.7 or higher

  • USB port

  • Internet access




Manufacturer : LOGITECH
Factory number : 915-000260
Package weight : 0.72 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal remote control
    • Colour
    • Black
Datasheet/manual