Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HARMONY 350C :: IR-based remote control


HARMONY 350C

  • Product Description
  • Technical information
  • General
    • Type
    • Universal remote control
    • Colour
    • Black
Simply better television control
  • Replaces 8 other remotes
  • “Watch TV” Activity button
  • Programmable “Favourites”
  • World’s most compatible remote
  • Easy online setup


Logitech Harmony® 350 Control is the simple-to-set-up, easy-to-use remote that gives you better control of what’s attached to your TV.
Online setup makes it easy to program. The “Watch TV” button turns on your TV and cable/satellite box with just one button press. Use five programmable buttons to jump right to your channel Favourites. As we support 225,000+ devices from more than 5,000 brands, you’ll have the control you need—today and tomorrow. Harmony 350 makes juggling multiple remote controls a thing of the past.

Package contents
  • IR-based remote control
  • USB cable
  • 2 AA batteries (preinstalled)
  • User documentation



Manufacturer : LOGITECH
Factory number : 915-000235
Package weight : 0.313 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal remote control
    • Colour
    • Black
Datasheet/manual