Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CW 2605 :: Repair kit for rubber button contacts


CW 2605

  • Product Description
  • Technical information
  • General
    • Type
    • Repair kit
    • Design
    • For rubber button contacts
  • Environmental information
    • H-statements
    • No data available

CircuitWorks® rubber button repair kit

The repair kit for the permanent repair of more than 50 rubber button contacts.
• Ideal for the repair of remote controls
• Restores the electrical conductivity of the worn carbon contacts
• Forms a solid, flexible and hard-wearing surface

Consists of 3 g binding agent and 0.3 g of hardener.



Package weight : 0.043 kg
Technical information
  • General
    • Type
    • Repair kit
    • Design
    • For rubber button contacts
  • Environmental information
    • H-statements
    • No data available