Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 99.80.0 24V :: LED display for base 94.84.3 (30)/24 V

Item-No.: FIN 99.80.0 24V
€3,99
Category of goods: 1 = discountable

FIN 99.80.0 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Display and interference suppression
    • Design
    • For sockets 95.95.3(30)/95.83.3(30)/94.84.3(30)
    • Assembly
    • 6 – 24 V DC/AC
    • Colour
    • Blue
  • Specials
    • Specification
    • LED + varistor
  • Electrical values
    • Load limit
    • 6 - 24 V AC/DC

Display and interference suppression

For base 94.84.3 (30)/95.95 and 95.83



Manufacturer : FINDER
Factory number : 99.80.0.024.98
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Display and interference suppression
    • Design
    • For sockets 95.95.3(30)/95.83.3(30)/94.84.3(30)
    • Assembly
    • 6 – 24 V DC/AC
    • Colour
    • Blue
  • Specials
    • Specification
    • LED + varistor
  • Electrical values
    • Load limit
    • 6 - 24 V AC/DC
Datasheet/manual