Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 99.80.0 230V :: LED display for base 95.95 and 95.83, 230 V

Item-No.: FIN 99.80.0 230V
€3,90
Category of goods: 1 = discountable

FIN 99.80.0 230V

  • Product Description
  • Technical information
  • General
    • Type
    • Display and interference suppression
    • Design
    • For sockets 95.95.3(30)/95.83.3(30)
    • Assembly
    • 230 V AC
    • Colour
    • Blue
  • Specials
    • Specification
    • LED + varistor
  • Electrical values
    • Load limit
    • 110 - 230 V AC/DC

Display and interference suppression

LED + free-wheeling diode
For DC or varistor



Manufacturer : FINDER
Factory number : 99.80.0.230.98
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Display and interference suppression
    • Design
    • For sockets 95.95.3(30)/95.83.3(30)
    • Assembly
    • 230 V AC
    • Colour
    • Blue
  • Specials
    • Specification
    • LED + varistor
  • Electrical values
    • Load limit
    • 110 - 230 V AC/DC
Datasheet/manual