Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 99.02.9 24V :: Display and interference suppression modules for sockets

Item-No.: FIN 99.02.9 24V
€3,35
Category of goods: 1 = discountable

FIN 99.02.9 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Display and interference suppression
    • Technology
    • LED + varistor module
    • Design
    • For sockets 95.03/95.05/94.04/90.03/97.01/97.02
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 95.03, 95.05

Display and interference suppression
LED + free-wheeling diode
For sockets 95.03, 95.05, 94.04, 90.03, 97.01, 97.02



Manufacturer : FINDER
Factory number : 99.02.9.024.99
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Display and interference suppression
    • Technology
    • LED + varistor module
    • Design
    • For sockets 95.03/95.05/94.04/90.03/97.01/97.02
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 95.03, 95.05
Datasheet/manual