Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 99.02.0 230V :: LED/EMC module for Varitec base, 230 VAC

Item-No.: FIN 99.02.0 230V
€3,95
Category of goods: 1 = discountable

FIN 99.02.0 230V

  • Product Description
  • Technical information
  • General
    • Type
    • Display and interference suppression
    • Design
    • FIN 90.02/03 with relay FIN 60.12/13
    • Assembly
    • 230 V AC
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 95.03, 95.05
  • Electrical values
    • Load limit
    • 110 - 240 V AC/DC

LED-EMC module

With varistor for Fin 90.02 Varitec base with Fin 60.12 relay and Varitec base Fin 90.03 with Fin 60.13 relay



Manufacturer : FINDER
Factory number : 99.02.0.230.98
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Display and interference suppression
    • Design
    • FIN 90.02/03 with relay FIN 60.12/13
    • Assembly
    • 230 V AC
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 95.03, 95.05
  • Electrical values
    • Load limit
    • 110 - 240 V AC/DC
Datasheet/manual