reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 96.72 :: BASE FOR 56.32...

Item-No.: FIN 96.72
€3,20
Category of goods: 1 = discountable

FIN 96.72

  • Product Description
  • Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For FIN 56.32
    • Assembly
    • Screw fitting
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 56.32
  • Electrical values
    • Load limit
    • 12 A, 250 V
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 78.0 mm
    • Width
    • 27.0 mm
    • Height
    • 29.5 mm
    • Cable inlet Ø
    • 2 x 2.5 mm

Relay socket

For Fin 56.32 relay with integrated snap-on attachment for display and EMC interference suppression modules



Manufacturer : FINDER
Factory number : 96.72
Package weight : 0.0482 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For FIN 56.32
    • Assembly
    • Screw fitting
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 56.32
  • Electrical values
    • Load limit
    • 12 A, 250 V
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 78.0 mm
    • Width
    • 27.0 mm
    • Height
    • 29.5 mm
    • Cable inlet Ø
    • 2 x 2.5 mm
Datasheet/manual