Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 95.95.3 :: Relay sockets for Fin 40.51/52/40.61/41.52, blue

Item-No.: FIN 95.95.3
Colour:

€5,20
Category of goods: 1 = discountable

FIN 95.95.3

  • Product Description
  • Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For FIN 41.52/40.51/40.52/40.61
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • For FIN 40.51, 40.52, 40.61
  • Electrical values
    • Load limit
    • 10 A, 250 V
    • Approval
    • VDE 0106
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 81.9 mm
    • Width
    • 15.5 mm
    • Height
    • 64.8 mm
    • Cable inlet Ø
    • 2 x 2.5 mm

Screw socket

With integrated snap-on attachment for DIN rail, as well as mount for display and EMC interference suppression modules. Reliable separation between coil and contacts.
For relays: FIN 40.51/FIN 40.52/FIN 40.61/FIN 41.52

!!! Important: new Variclip Fin 095.91.3



Manufacturer : FINDER
Factory number : 95.95.3 + BEZ
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For FIN 41.52/40.51/40.52/40.61
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • For FIN 40.51, 40.52, 40.61
  • Electrical values
    • Load limit
    • 10 A, 250 V
    • Approval
    • VDE 0106
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 81.9 mm
    • Width
    • 15.5 mm
    • Height
    • 64.8 mm
    • Cable inlet Ø
    • 2 x 2.5 mm