Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 95.83.3 :: Relay socket for FIN 40.31/41.31, blue

Item-No.: FIN 95.83.3
€5,30
Category of goods: 1 = discountable

FIN 95.83.3

  • Product Description
  • Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For FIN 40.31/41.31
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • Mount for display and EMC interference suppression
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 81.9 mm
    • Width
    • 15.5 mm
    • Height
    • 46.8 mm
    • Cable inlet Ø
    • 2 x 2.5 mm

Screw socket

With integrated snap-on attachment for DIN rail, as well as mount for display and EMC interference suppression modules. Reliable separation between coil and contacts.

For relays: FIN 40.31 and FIN 41.31



Manufacturer : FINDER
Factory number : 95.83.3 BEZ
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For FIN 40.31/41.31
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Interfaces
    • Connection
    • Screw terminal
  • Specials
    • Specification
    • Mount for display and EMC interference suppression
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 81.9 mm
    • Width
    • 15.5 mm
    • Height
    • 46.8 mm
    • Cable inlet Ø
    • 2 x 2.5 mm
Datasheet/manual