Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 94.14 :: Base for FIN 55.xx, PCB socket

Item-No.: FIN 94.14
€1,99
Category of goods: 1 = discountable

FIN 94.14

  • Product Description
  • Technical information
  • General
    • Type
    • PCB socket
    • Design
    • For FIN 55.3x
    • Assembly
    • Printed circuit board soldering
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Interfaces
    • Connection
    • PCB socket
  • Specials
    • Specification
    • For FIN 55.32, 55.34
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Measures
    • Length
    • 29.5 mm
    • Width
    • 21.5 mm
    • Height
    • 11.5 mm

Relay base for FIN 55.34



Manufacturer : FINDER
Factory number : 94.14
Package weight : 0.0079 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB socket
    • Design
    • For FIN 55.3x
    • Assembly
    • Printed circuit board soldering
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Interfaces
    • Connection
    • PCB socket
  • Specials
    • Specification
    • For FIN 55.32, 55.34
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Measures
    • Length
    • 29.5 mm
    • Width
    • 21.5 mm
    • Height
    • 11.5 mm
Datasheet/manual