Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 93.63 24-240 :: Relay socket — screw, 24 - 240 V AC/DC

Item-No.: FIN 93.63 24-240
€13,90
Category of goods: 1 = discountable

FIN 93.63 24-240

  • Product Description
  • Technical information
  • General
    • Type
    • Relay socket
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Voltage
    • 24 … 240 V

Master Plus relay socket with screw terminals for DIN rail

For 34.51, 34.81 relays
With retaining and release lever
Integrated display and EMC suppression circuit of coil
Protective separation in accordance with VDE 0106 Part 101
Plug connector for fuse module 093.63



Manufacturer : FINDER
Factory number : 93630240
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay socket
  • Interfaces
    • Connection
    • Screw terminal
  • Electrical values
    • Voltage
    • 24 … 240 V
Datasheet/manual