Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 93.11 :: Relay PCB base for relay Fin 34.51 or 34.81

Item-No.: FIN 93.11
€1,99
Category of goods: 1 = discountable

FIN 93.11

  • Product Description
  • Technical information
  • General
    • Type
    • PCB socket
    • Design
    • for Relay Fin 34.51 or 34.81
    • Assembly
    • Printed circuit board soldering
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Specials
    • Specification
    • For relays 34.51, 34.81
  • Electrical values
    • Load limit
    • 6 A , 250 V
    • Approval
    • CSA, UL, GOST
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 33.0 mm
    • Width
    • 6.2 mm
    • Height
    • 43.5 mm

Relay base for relay Fin 34.51 or 34.81
PCB socket with retaining and release lever
For relay FIN 34.51 or solid-state relay 34.81

• Current carrying capacity: 6 A - 250 V
• Approvals: CSA, UL, GOST



Manufacturer : FINDER
Factory number : 93.11
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB socket
    • Design
    • for Relay Fin 34.51 or 34.81
    • Assembly
    • Printed circuit board soldering
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Specials
    • Specification
    • For relays 34.51, 34.81
  • Electrical values
    • Load limit
    • 6 A , 250 V
    • Approval
    • CSA, UL, GOST
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 33.0 mm
    • Width
    • 6.2 mm
    • Height
    • 43.5 mm
Datasheet/manual