Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 93.01.0 024 :: Screw socket for FIN 34.51/81-6/12/24 VAC/DC

Item-No.: FIN 93.01.0 024
€9,90
Category of goods: 1 = discountable

FIN 93.01.0 024

  • Product Description
  • Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For FIN 34.51/81
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Colour
    • Blue
  • Specials
    • Specification
    • For relay, FIN 34.51.7.012.xx10
  • Electrical values
    • Load limit
    • 12 V AC/DC
    • Approval
    • VDE0106, EN 50178, EN 60204
  • Measures
    • Length
    • 87.3 mm
    • Width
    • 6.2 mm
    • Height
    • 75.6 mm

Screw socket for FIN 34.51/81-6/12/24 VAC/DC



Manufacturer : FINDER
Factory number : 93.01.0.024
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For FIN 34.51/81
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Colour
    • Blue
  • Specials
    • Specification
    • For relay, FIN 34.51.7.012.xx10
  • Electrical values
    • Load limit
    • 12 V AC/DC
    • Approval
    • VDE0106, EN 50178, EN 60204
  • Measures
    • Length
    • 87.3 mm
    • Width
    • 6.2 mm
    • Height
    • 75.6 mm
Datasheet/manual