Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 90.13 :: Socket, Varitec for Fin 60.13, solder version

Item-No.: FIN 90.13
€1,90
Category of goods: 1 = discountable

FIN 90.13

  • Product Description
  • Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For industrial relay FIN 60.13
    • Assembly
    • Soldering lugs
    • Temperatur max.
    • -40 … +70
    • Colour
    • Black
    • Pole number
    • 11
  • Interfaces
    • Connection
    • Soldered socket
  • Specials
    • Specification
    • For FIN 60.13
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Measures
    • Length
    • 47.4 mm
    • Width
    • 32.8 mm
    • Height
    • 21.5 mm

Relay socket

Varitec base 11-pin for industrial relay Fin 60.13



Manufacturer : FINDER
Factory number : 90.13
Package weight : 0.0161 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For industrial relay FIN 60.13
    • Assembly
    • Soldering lugs
    • Temperatur max.
    • -40 … +70
    • Colour
    • Black
    • Pole number
    • 11
  • Interfaces
    • Connection
    • Soldered socket
  • Specials
    • Specification
    • For FIN 60.13
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Measures
    • Length
    • 47.4 mm
    • Width
    • 32.8 mm
    • Height
    • 21.5 mm
Datasheet/manual