Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 90.13.4 :: Plug-in socket for front panel mounting, int. solder version

Item-No.: FIN 90.13.4
€2,75
Category of goods: 1 = discountable

FIN 90.13.4

  • Product Description
  • Technical information
  • General
    • Type
    • Relay socket
    • Design
    • Jack for front intallation
    • Assembly
    • Push-type holder
    • Temperatur max.
    • -40 … +70
    • Colour
    • Black
  • Interfaces
    • Connection
    • Integrated soldering pads
  • Specials
    • Specification
    • Varistor socket
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Measures
    • Ø
    • 31 mm
    • Height
    • 32.5 mm

Relay socket/Varitec base

Plug-in socket for front panel mounting



Manufacturer : FINDER
Factory number : 90.13.4
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay socket
    • Design
    • Jack for front intallation
    • Assembly
    • Push-type holder
    • Temperatur max.
    • -40 … +70
    • Colour
    • Black
  • Interfaces
    • Connection
    • Integrated soldering pads
  • Specials
    • Specification
    • Varistor socket
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Measures
    • Ø
    • 31 mm
    • Height
    • 32.5 mm
Datasheet/manual