0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 90.06 :: Push-in type jumper bar for Varitec socket FIN 90.03

Item-No.: FIN 90.06
€6,25
Category of goods: 1 = discountable

FIN 90.06

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Design
    • For FIN 90.03
    • Assembly
    • Push-in type jumper bar
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 60.12, 60.13
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Measures
    • Length
    • 142.5 mm
    • Width
    • 10,27 mm
    • Height
    • 9.6 mm
    • Content spacing
    • 28.5 mm
Push-in type jumper bar

For Varitec socket FIN 90.03



Manufacturer : FINDER
Factory number : 090.06
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Design
    • For FIN 90.03
    • Assembly
    • Push-in type jumper bar
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 60.12, 60.13
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Measures
    • Length
    • 142.5 mm
    • Width
    • 10,27 mm
    • Height
    • 9.6 mm
    • Content spacing
    • 28.5 mm
Datasheet/manual