Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 90.03 :: Socket, Varitec for Fin 60.13

Item-No.: FIN 90.03
€5,99
Category of goods: 1 = discountable

FIN 90.03

  • Product Description
  • Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For FIN 60.13
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 60.13
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 77.5 mm
    • Width
    • 38 mm
    • Height
    • 33.5 mm
    • Cable inlet Ø
    • 2 x 2.5 mm

Screw socket

"Varitec" with integrated snap-on attachment



Manufacturer : FINDER
Factory number : 90.03
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Type
    • Relay socket
    • Design
    • For FIN 60.13
    • Assembly
    • Screw fitting
    • Mounting form
    • For DIN rail
    • Temperatur max.
    • -40 … +70
    • Colour
    • Blue
  • Specials
    • Specification
    • For FIN 60.13
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Length
    • 77.5 mm
    • Width
    • 38 mm
    • Height
    • 33.5 mm
    • Cable inlet Ø
    • 2 x 2.5 mm
Datasheet/manual