Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 095.18 :: Push-in type jumper bar, 8-pin, blue

Item-No.: FIN 095.18
€2,75
Category of goods: 1 = discountable

FIN 095.18

  • Product Description
  • Technical information
  • General
    • Type
    • Accessories
    • Design
    • For connecting the A1 and A2 terminals
    • Assembly
    • Push-in type jumper bar
    • Colour
    • Blue
    • Pole number
    • 8
  • Specials
    • Specification
    • For all sockets in the 95 series
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Measures
    • Length
    • 110.5 mm
    • Width
    • 5.1 mm
    • Height
    • 10.3 mm
    • Content spacing
    • 15.8 mm

Push-in type jumper bar, 8-pin

For connecting the A1 and A2 terminals.



Manufacturer : FINDER
Factory number : 095.18
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Accessories
    • Design
    • For connecting the A1 and A2 terminals
    • Assembly
    • Push-in type jumper bar
    • Colour
    • Blue
    • Pole number
    • 8
  • Specials
    • Specification
    • For all sockets in the 95 series
  • Electrical values
    • Load limit
    • 10 A, 250 V
  • Measures
    • Length
    • 110.5 mm
    • Width
    • 5.1 mm
    • Height
    • 10.3 mm
    • Content spacing
    • 15.8 mm
Datasheet/manual