Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 21000 :: 2-channel thermostat


TS 21000

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature switch
    • Design
    • Surface mounting
    • Colour
    • Grey/blue
    • Temperature range
    • -99 ... +850
  • Display
    • Display
    • Digital
  • Measures
    • Width
    • 120 mm
    • Height
    • 60 mm
    • Depth
    • 120 mm
  • Implementation
    • Protection class
    • IP20

The H-TRONIC TS 21000 dual-channel thermostat with 7 different functions is ideal for all applications requiring temperature control in heating or cooling modes.

An external temperature sensor covers measuring ranges from -99°C to +850°C. A blue, two-row LC display clearly shows the switch-on and switch-off temperatures, the current temperature, the adjustment parameters and the min./max. value.

The device can be used as a stand-alone device, such as for frost protection or with central heating, air-conditioning or incubator equipment, but it can also be used as a replacement for defective mechanical thermostats or digital thermometers.

  • 7 different functions

  • Alarm function

  • Temperature probe: PT1000 (not included)

  • Switching temperature from -99°C to +850°C, freely adjustable in 1°C increments

  • Min./max. display

  • Unmanned and unsupervised operation

  • Sensor short circuits and open circuits are detected immediately

  • Relay status can be adjusted in the event of sensor error

  • Data retention in the event of a power failure


Technical data:

- Operating voltage: 230V/AC
- Output: 4 potential-free relays, max. 3 kW
- Power consumption: approx. 2 VA (standby)
- Switching power: max. 1,000 W
- Measurement input: Pt1000 (2-wire)
- Accuracy: <0.5% FS ± 0.1°C
- Resolution: 0.1°C
- Protection class: IP 20
- Ambient temperature: –15°C to 50°C
- Dimensions W/D/H (mm): 160/120/60



Manufacturer : H-TRONIC
Factory number : 1114490
Package weight : 0.615 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature switch
    • Design
    • Surface mounting
    • Colour
    • Grey/blue
    • Temperature range
    • -99 ... +850
  • Display
    • Display
    • Digital
  • Measures
    • Width
    • 120 mm
    • Height
    • 60 mm
    • Depth
    • 120 mm
  • Implementation
    • Protection class
    • IP20
Datasheet/manual