Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THERMOSTAT GSM :: Digital thermostat with GSM module


THERMOSTAT GSM

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Assembly
    • With GSM module
  • Display
    • Display
    • LCD
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Low-voltage connection
    • AD05
T32 GST - room thermostat with GSM module

Sophisticated room thermostat with option of remote control via mobile phone. Short SMS messages are used for remote control, changing the temperature or turning off the system.

PT32 GST is a digital room thermostat with an integrated GSM module. The room thermostat is intended for all boilers that require a potential-free contact (e.g. gas boilers, electric boilers, heating circuit pumps, actuators or air conditioners).
The novelty is the PID control - it is the most accurate continuous control, and not only allows us to achieve a short control time, but also high precision without residual control deviation.
Advantages of the PT32 GST:

• 9 weekly programmes
• 6 temperature changes for each day
• Programme intervals of 10 minutes and 0.5°C
• Programme by individual days or Mon-Fri, Sat-Sun and Mon-Sun
• Large, clearly arranged display with illumination
• Intuitive control in the selected language combination (CZ/PL/EN/DE/RU/SVK)
• Choice of the hysteresis, PI-, PID control
• Function for switching the heating on early
• Option for connecting an external sensor
• Selection of heating/cooling mode
• Short-term temperature change option
• Manual mode (MANU)
• Permanent switching off (OFF)
• Holiday mode
• Option of choosing even and odd weeks
• Correcting the current temperature is possible
• Keyboard lock
• Operating hours counter
• Automatic boiler maintenance display
• Frost protection (3°C)
• Function TEST
• Automatic time adjustment from summer time to winter time
• Password for service technician
• Power supply: 5 V/DC, 2.5 A, AD05-type jack (included in delivery)
• Saves the time in the event of power failure, batt. 2 X 1.5 V/AA (not included in the delivery)
• Output (potential-free contact) max. 5 A/250 V AC

TECHNICAL PARAMETERS
Supply 5 V/DC, 2.5 A, AD05-type jack
GSM module SIM 900
Antenna direct 1 dB, SMA connector
Adjustable temperatures 6 different temperatures per day
Hysteresis 0.1°C to 6°C
Activation element Relay
Minimum programming time 10 minutes
Adjustable temperature range +3°C to +39°C
Setting the temperatures per 0.5°C
Minimum display jump 0.1°C
Measurement accuracy ±0.5°C
Service life of the batteries Heating season
Saving the time 2x 1.5 V alkal. batteries AA (not included in the delivery)
Protection class IP20
Output Max. 5 A
Operating temperature 0°C to +40°C



Manufacturer : ELEKTROBOCK
Factory number : PT32 GST
Package weight : 0.413 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Assembly
    • With GSM module
  • Display
    • Display
    • LCD
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Low-voltage connection
    • AD05