Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PT 1000 MS :: Temperature sensor, stainless steel MS thread


PT 1000 MS

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature sensor
    • Design
    • For TS 1000/TSM 1000/TS 21000
    • Assembly
    • MS thread

For TS 1000/TSM 1000/TS 2100

Connection cable approx. 15 cm



Manufacturer : H-TRONIC
Factory number : 1108057
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature sensor
    • Design
    • For TS 1000/TSM 1000/TS 21000
    • Assembly
    • MS thread
Datasheet/manual