Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX WINDOW :: MAX! window contact


MAX WINDOW

  • Product Description
  • Technical information
  • General
    • Type
    • Window contact
    • Model
    • Radio
    • Design
    • Radio-controlled
  • Specials
    • Specification
    • MAX! Elektronik-Heizungsregelung
  • Electrical values
    • Transmission frequency
    • 868.3 MHz

Reduce energy costs through automatic ventilation detection when opening and closing the window; the room temperature is automatically lowered when airing the room and raised after the window is closed again

• Long battery life of up to 5 years (alkaline batteries)
• Transmits the battery status to the MAX! cube
• Signalling of the window state (open/closed) via LED
• Covers and spacers both in white (RAL 9010) as well as brown (RAL 8014) included
• Discreet, versatile design

Technical data:
Supply voltage: 3 V
Batteries: 2x LR03 (Micro/AAA)
Battery life: approx. 5 years (with windows opened twice for
2 hours each day)
Housing dimensions:
electronic unit: 18.5 x 103.5 x 24.5 mm (W x H x D)
magnet: 11.5 x 48 x 12 mm (W x H x D)
Teachable heater thermostats: unlimited
Open area range: 100 m
Radio frequency: 868.3 MHz



Manufacturer : MAX!
Factory number : 99023
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Window contact
    • Model
    • Radio
    • Design
    • Radio-controlled
  • Specials
    • Specification
    • MAX! Elektronik-Heizungsregelung
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
Datasheet/manual