Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX STARTER :: MAX! indoor climate starter set


MAX STARTER

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic heating control
    • Model
    • Radio
    • Design
    • Radio-controlled
  • Specials
    • Specification
    • MAX! Elektronik-Heizungsregelung
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • Micro USB Typ B
The set comprises three core components of the MAX! indoor climate controller

Cube
  • Interface between the MAX! components and your home network
  • Control your heating using MAX! software or from anywhere using mobile apps
  • High level of security thanks to encrypted, authenticated communication in the network (AES-128) and authenticated bi-directional wireless communication with all MAX! components


Radiator thermostat
  • To control radiators as required
  • Can be adapted to the user's personal daily routine by configuring freely programmable heating periods
  • Boost button to instantly gives the radiator a short-term burst of heat
  • Simple to install without interfering with the heating system


Window contact
  • Detects when windows have been opened and closed, and enables room temperature to be automatically lowered or restored
  • Quick and easy to install
  • White and brown cover caps to adjust to the window frame


Included with delivery
1x MAX! Cube LAN gateway
2x MAX! radiator thermostat
2x MAX! window contact
USB plug power supply unit, USB cable, network cable
Adapter for Danfoss (RA, RAV, RAVL)
Cover caps (white/brown)
Batteries and installation material
Quick-start guide in DE/EN, FR/NL and PL/IT

PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY



Manufacturer : MAX!
Factory number : 132330A2
Package weight : 1.795 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic heating control
    • Model
    • Radio
    • Design
    • Radio-controlled
  • Specials
    • Specification
    • MAX! Elektronik-Heizungsregelung
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC / 1 A
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual