Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX HT BASIC :: MAX! Basic heating controller


MAX HT BASIC

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic heating control
    • Model
    • Radiator thermostat
    • Design
    • Radio-controlled
    • Accessory
    • Incl. 1 adapters
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, included
Compact radiator thermostat with especially quiet gear drive

  • Used to control radiators in conjunction with the MAX! Cube LAN Gateway and/or the MAX! Wall Thermostat+
  • Can be adapted to the user's personal daily routine thanks to freely programmable heating periods (13 switching cycles available per day for changing the temperature) in the MAX! software
  • Simple to install, without having to mess with the heating system or needing special tools
  • Instantly ready for use thanks to preset weekly programs
  • The temperature can be adjusted precisely (to the nearest 0.5°C)
  • Automatic reduction in temperature during ventilation and, in conjunction with MAX! window contacts, raises the temperature again when the window has been closed
  • Automatic frost protection with automatic valve opening when there is a risk of frost
  • Automatic limescale protection: effective protection against build-up of limescale through regular valve flushing
  • Boost button to instantly gives the radiator a short-term burst of heat
  • Tamper-proof thanks to child safety lock/operating lock

  • Technical data:
    Supply voltage 2 x 1.5-V LR6/Mignon/AA
    Power consumption max. 100 mA
    Battery life 2 years (typical)
    Display LC display
    Radio frequency 868.3 MHz
    Typical wireless free field range > 100 m
    Receiver class SRD Category 2
    Duty cycle < 1% per hour
    Method Type 1
    Protection class IP20
    Ambient temperature 0 to 50°C
    Dimensions (W x H x D) 55 x 60 x 102 mm
    Weight 160 g (without batteries)
    Connection M30 x 1.5 mm
    Linear stroke 4.2 mm
    Spring force 80 N (typical)

    PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY


Manufacturer : MAX!
Factory number : 142016
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic heating control
    • Model
    • Radiator thermostat
    • Design
    • Radio-controlled
    • Accessory
    • Incl. 1 adapters
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, included
Datasheet/manual