Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAX ETRV :: MAX! eTVR radiator thermostat


MAX ETRV

  • Product Description
  • Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Radio
    • Design
    • Radio-controlled
    • Accessory
    • Incl. 3 adapters
  • Specials
    • Specification
    • MAX! Elektronik-Heizungsregelung
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, included
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
The MAX! radiator thermostat+ regulates radiators and is the perfect starter product for the MAX! system

Flexible use thanks to pre-set weekly programs and the ability to individually program the thermostat directly on the device
Can be adapted to the user's personal daily routine by configuring freely programmable heating periods (13 switching cycles available per day for changing the temperature)
The temperature can be adjusted precisely (to the nearest 0.5°C)
· Automatic temperature reduction when airing and adaptation of the temperature when opening/closing the window by temperature drop detection or teachable window contacts (max. 2 radiator thermostats and 3 window contacts in a room)
· Adapts flexibly to provide a comprehensive solution for the room or home
· Boost button for instant radiator heating
· Automatic frost protection with automatic valve opening when there is a risk of frost
· Automatic limescale protection: Automatic protection against build-up of limescale by means of regular valve flushing
Easy to mount without having to drain any water or intervene in the heating system; no special tools required
· Tamper-proof thanks to parental control/operating lock

PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY



Manufacturer : MAX!
Factory number : 105936
Package weight : 0.341 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Radio
    • Design
    • Radio-controlled
    • Accessory
    • Incl. 3 adapters
  • Specials
    • Specification
    • MAX! Elektronik-Heizungsregelung
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, included
  • Electrical values
    • Transmission frequency
    • 868.3 MHz