Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MANOMETER 37 :: Pressure gauge, small, 0 - 4 bar, 38.5 mm


MANOMETER 37

  • Product Description
  • Technical information
  • General
    • Type
    • Manometer
    • Design
    • Round instrument
    • Assembly
    • Capiliary
  • Specials
    • Specification
    • 0 - 4 bar
  • Display
    • Display
    • Analogue
  • Measures
    • Ø
    • 37 mm

Precision capillary pressure gauge to measure the pressure.

For heating engineering, high pressure cleaners and household appliances. Secured with latches.

Measurement range: 0 - 4 bar
Housing Ø: 36.75 mm (incl. the centring tab 38.5 mm)
Outer ring Ø: 43.5 mm
Capillary length (isolated): 1500 mm
Connection: ¼"



Manufacturer : EMZ GMBH
Factory number : 100 846
Package weight : 0.096 kg
RoHS : conform
Technical information
  • General
    • Type
    • Manometer
    • Design
    • Round instrument
    • Assembly
    • Capiliary
  • Specials
    • Specification
    • 0 - 4 bar
  • Display
    • Display
    • Analogue
  • Measures
    • Ø
    • 37 mm
Datasheet/manual