Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 169 :: Temperature switch Thermostat 12 V/DC


M 169

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
  • Measures
    • Width
    • 60 mm
    • Height
    • 45 mm
    • Depth
    • 25 mm
Adjustable electronic temperature switch. The sensor (Ø 5 mm) connects to the electronic control system via a cable of up to 1 m in length.

Technical data
Operating voltage 12 - 15 V/DC stabilised (max 0.1 A)
Temperature switching range approx. 0 - 100°C
Switching output relay contact 1 x UM, max. 5 A, 25 V
The sensor (Ø 5 mm) connects to the electronic control system via a cable of up to 1 m in length
Dimensions approx. 60 x 45 x 25 mm (without mounting brackets)



Manufacturer : KEMO
Factory number : M169
Package weight : 0.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
  • Measures
    • Width
    • 60 mm
    • Height
    • 45 mm
    • Depth
    • 25 mm