Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HONEYWELL HR20 :: Rondostat timed heater thermostat


HONEYWELL HR20

  • Product Description
  • Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Electronic
    • Design
    • With timed temperature control
    • Technology
    • Programmable
    • Accessory
    • Incl. 3 adapters
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, not included
  • Measures
    • Width
    • 60 mm
    • Height
    • 65 mm
    • Length
    • 95 mm
Honeywell HR-20 Rondostat timed radiator controller, thermostat

Save up to 30% heating costs!

Targeted, automatic heating and savings in a playroom, bathroom, office, waiting room, holiday home and in many other areas.

• Individual programming for every day.
• 4 switching times per day
• Factory pre-programmed heating and economy times
• Manual operation possible
• Easy installation, easy to use
• No dirt. No water drainage.
• Fits all standard radiator valves (see below)
• Window "on" Heating "off" (-1.5C in 3 minutes.)
• Child safety lock prevents adjustment
• Summer and winter time — automatic
• Frost protection function
• Protects the radiator valve from scale build up
• Batteries: 2x AA, not included

Suitable without or with the included adapters for valves form the following manufacturers:

Honeywell-Braukmann, MNG, Heimeier, Junkers, Landis-Gyr, Danfos RA/RAV/RAVL

(3 adapters included)

Optional adapters: see accessories

PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY



Manufacturer : HONEYWELL
Factory number : HR-20
Package weight : 0.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Electronic
    • Design
    • With timed temperature control
    • Technology
    • Programmable
    • Accessory
    • Incl. 3 adapters
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, not included
  • Measures
    • Width
    • 60 mm
    • Height
    • 65 mm
    • Length
    • 95 mm