Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HE TRH4M30WGE :: homexpert design thermostatic head, mechanical


HE TRH4M30WGE

  • Product Description
  • Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Mechanically
    • Colour
    • White
Functionality meets design.

  • A modern, ergonomically designed thermostatic head (thermostat regulator) with a compact design
  • Certified as energy efficiency class A
  • Liquid sensor guarantees accurate control and a long service life
  • Temperature range: 1 - 28°C
  • Connection: M30x1.5 with 11.5-mm closing dimension
  • Fits all standard thermostatic valves from Honeywell, Braukmann, MNG, Heimeier and Oventrop
  • Fits all compact radiators with an MNG or Heimeier valve insert
  • The set reference value can be easily read from any viewing angle
  • Identification of the economic setting range via the highlighted setting "3"


PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY



Manufacturer : HONEYWELL
Factory number : TRH4M30WGE
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Mechanically
    • Colour
    • White
Datasheet/manual