Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HE HR20 STYLE :: Homexpert - electronic radiator thermostat


HE HR20 STYLE

  • Product Description
  • Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Electronic
    • Design
    • With timed temperature control
    • Technology
    • Programmable
    • Accessory
    • Incl. 3 adapters
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, not included
  • Measures
    • Width
    • 66 mm
    • Height
    • 68 mm
    • Length
    • 100 mm
Homexpert (TM) by Honeywell Rondostat HR20 Style, timed radiator controller

Save up to 30% heating costs.

• Targeted heating and saving in all rooms
• Heating and economy times factory-preprogrammed
• Individual programming for every day
• 4 switching times per day
• Easy installation and operation
• The heater valve automatically closes when ventilating
• Automatic antifeeze feature protects the radiator
• Manual operation possible
• Child safety lock protects against unwanted operation
• Manual operation possible even with empty batteries
• No dirt

It is not necessary to drain the water from the radiator in order to install the Rondostat

Fits all standard radiator valves from Danfoss, MNG, Heimeier and Honeywell

Technical information for the HR20-Style
Control behaviour based on fuzzy algorithm*
Sensitivity: 0.1 °C
Setting range 8 °C - 28 °C
In addition ON (valve open) or OFF (valve closed)
Weekly program
4 daily switching times
Smallest sensing range 10 min.
Factory basic program 21°C from 06:00 a.m., 16°C from 10:00 p.m.
Batteries (not included) 2 x AA (Mignon), ootassium-manganese
Battery life up to 2 heating seasons
"Window-open" detection – if temperature changes by 1.5°C/ 3 min, the valve closes and opens again when the temperature increases, no later than after 45 min.
Self-test and anti-scale valve flushing 1 x weekly
Unit dimensions: approx. 66 x 100 x 68 mm (L x W x H)
Weight approx. 280 g

PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY



Manufacturer : HONEYWELL
Factory number : 50053575-001C
Package weight : 0.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Electronic
    • Design
    • With timed temperature control
    • Technology
    • Programmable
    • Accessory
    • Incl. 3 adapters
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, not included
  • Measures
    • Width
    • 66 mm
    • Height
    • 68 mm
    • Length
    • 100 mm
Datasheet/manual