Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET SM ZERO V2 :: SPARmatic Zero energy-saving controller


ET SM ZERO V2

  • Product Description
  • Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Electronic
    • Design
    • With timed temperature control
    • Accessory
    • Incl. 3 adapters
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, not included
  • Measures
    • Width
    • 51 mm
    • Height
    • 65 mm
    • Depth
    • 77 mm
Energy-saving controller thermostat with keypad "Made in Germany"

Save up to 30% on heating costs with the electronic energy-saving controller, which can be programmed manually or conveniently via a stick.

Super-simple assembly, without needing tools or having to get dirty

Thanks to the extremely simple programming option, four required heating times and four required economy times, as well as two different temperature setpoints, can be set.

The device is pre-programmed and fits on all standard radiator valves (includes three adapters).

Manual adjustment possible at any time: manually selected temperature has priority until the next program period

"Open" window detection: when temperature changes by -1.5°C within 2.5 minutes, the valve automatically closes and opens after ten minutes or when the temperature rises again. (Can be adjusted in the menu)

Technical data:
Weekly timer:
- Eight individually programmable switching points/day, equivalent to four heating times and four economy times per day
- Program each day of the week individually
- Minimum switching time: 10 minutes
- Daily blocking
- PID control (precision control for straight line heating curve)
- Automatic DST/non DST changeover
- Anti-freeze function
- Limescale protection function
- Child safety feature
- "Window open" detection
- Holiday function
- Manual adjustment possible at any time
- Factory-set basic program:
from 7:00 a.m. 21°C
from 10:00 p.m. 16°C
- Can also be programmed on a PC via a stick (stick optional)

New additional features:
• Extremely quiet gear drive
• Significantly longer battery life — five years
• Very compact (smaller than a standard thermostat head)
• Intuitive operation using optimised menu structure
• Even easier to fit using click-in lock
• Can be manually programmed or via "PROGmatic USB programming stick"
Control range:
8°C to 28°C
In addition, valve Open/On and valve closed/OFF
Response sensitivity: 0.1°C
Self-test: 1x per week
Batteries: 2x AA Mignon (not included)
Battery life: typically five heating periods

PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY



Manufacturer : EUROTRONIC
Factory number : 700100331
Package weight : 0.193 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Electronic
    • Design
    • With timed temperature control
    • Accessory
    • Incl. 3 adapters
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, not included
  • Measures
    • Width
    • 51 mm
    • Height
    • 65 mm
    • Depth
    • 77 mm
Datasheet/manual