Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET SM COMET :: Eurotronic Comet energy-saving controller


ET SM COMET

  • Product Description
  • Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Electronic
    • Design
    • With timed temperature control
    • Accessory
    • Incl. 3 adapters
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, not included
  • Measures
    • Width
    • 51 mm
    • Height
    • 65 mm
    • Depth
    • 77 mm
SPARmatic Comet energy-saving thermostat — Save up to 30% on heating costs with the electronic energy-saving controller, which can be programmed manually or conveniently by progmatic stick

"Made in Germany"

New additional features:
• Extremely quiet gear drive
• Significantly longer battery life — five years
• Very compact design
• Smaller than a conventional thermostat head
• Intuitive operation using optimised menu structure
• Even easier to fit using click-in lock
• Can be programmed manually or via (optional) stick
• Save up to 30% on heating costs
• Super-simple assembly, without needing tools or having to get dirty

Thanks to the extremely simple programming option, four required heating times and four required economy times, as well as two different temperature setpoints, can be set.

The device is pre-programmed and fits on all standard radiator valves (includes three adapters).

Manual adjustment possible at any time: manually selected temperature has priority until the next program period

Multi-window "open" detection: such as when temperature changes by -1.5°C within 2.5 minutes, the valve automatically closes and opens after the programmable time or when the temperature rises again.

Weekly timer:
- Eight individually programmable switching points/day
- Equivalent to four heating times and four economy times per day
- Program each day of the week individually
- Minimum switching time: 10 minutes
- Daily blocking
- Automatic DST/non DST changeover
- Anti-freeze function
- Limescale protection function
- Child safety feature
- "Window open" detection
- Holiday function
- Manual adjustment possible at any time

Factory-set basic program:
from 7:00 a.m. 21°C
from 10:00 p.m. 16°C

Can also be programmed on a PC via a stick (stick optional)

Control range:
- 8°C to 28°C
- In addition, valve Open/On and valve closed/OFF
Response sensitivity: 0.1°C
Self-test: 1x per week
Batteries: 2x AA Mignon (not included)
Battery life: typically five heating periods

PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY



Manufacturer : EUROTRONIC
Factory number : COMET
Package weight : 0.185 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Electronic
    • Design
    • With timed temperature control
    • Accessory
    • Incl. 3 adapters
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, not included
  • Measures
    • Width
    • 51 mm
    • Height
    • 65 mm
    • Depth
    • 77 mm
Datasheet/manual