Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EHT CLASSIC PRO :: Energy saving controller for radiators


Eqiva Heizkörperthermostat Model L

  • Product Description
  • Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Electronic
    • Design
    • With timed temperature control
    • Technology
    • Boost function
    • Accessory
    • Incl. 3 adapters
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, included
  • Measures
    • Width
    • 59 mm
    • Height
    • 72 mm
    • Depth
    • 98 mm
Energy-saving controller for intelligently controlled room temperature.

Revised version of the best controller in a new design and unbeatable price / performance ratio!

Saves up to 30% energy

Set rules on what days and times you desire which room temperatures.

You can program days separately or in groups of up to 3 heating periods (6 switching times) per day.

Of course, the manual modification of the program is possible at any time by turning the wheel.

The thermostat is simply screwed onto the existing valve. You don´t need to open the heating circuit. Suitable for radiators of the most common manufacturers.

• saves up to 30% energy
• innovative design with large display
• custom programming / weekly- and daily blocks
• 3 temperature settings / 7 times per one day
• pre-programmed, ready to use
• Manual operation possible
• Automatic frost protection
• Auto "Window - open "detection
• Control lock against unintentional adjustment
• 2 * AA battery included
• Easy installation and operation
• Connection M30 x 1.5
• including 3 adapter for Danfoss valves (RA, RAV, RAVL)

PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY

Dimensions 63x66x92mm
Current 3V / 100mA



Manufacturer : EQIVA
Factory number : 130809G0A
Package weight : 0.293 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Electronic
    • Design
    • With timed temperature control
    • Technology
    • Boost function
    • Accessory
    • Incl. 3 adapters
    • Colour
    • White
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, included
  • Measures
    • Width
    • 59 mm
    • Height
    • 72 mm
    • Depth
    • 98 mm