0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EH THR0924HRT :: evohome heating controllers ( 4 x THR092HRT)


EH THR0924HRT

  • Product Description
  • Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Radio
    • Design
    • 4 heating thermostats
    • Colour
    • White
    • Temperature range
    • 5...35
  • Specials
    • Specification
    • Evohome
    • Range
    • 30 m
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA (Mignon)
  • Measures
    • Width
    • 54 mm
    • Height
    • 60 mm
    • Depth
    • 96 mm
  • Electrical values
    • Transmission frequency
    • 868 MHz
evohome Radiator Zone Kit of 4 controlers

PLEASE CHECK THE COMPATIBILITY TO THE VALVES USED IN YOUR COUNTRY



Manufacturer : HONEYWELL
Package weight : 1.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Radio
    • Design
    • 4 heating thermostats
    • Colour
    • White
    • Temperature range
    • 5...35
  • Specials
    • Specification
    • Evohome
    • Range
    • 30 m
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA (Mignon)
  • Measures
    • Width
    • 54 mm
    • Height
    • 60 mm
    • Depth
    • 96 mm
  • Electrical values
    • Transmission frequency
    • 868 MHz
Datasheet/manual