Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB TS20 SET3 :: Home Control - starter set for 3 electrical heaters


EB TS20 SET3

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Starter set for three electric heaters
    • Technology
    • Home Control

PH-TS20 - wireless plug-in thermostat

Depending on the difference between the current and the required temperature, PH-TS20 switches a connected consumer.
The outlet can either operate autonomously (according to the program set by you) or wirelessly; in this case, it is controlled by the central unit.
PH-TS20 records the current temperature using the internal sensor and, depending on the difference in relation to the required temperature, opens or closes the connected consumer. (Convector heaters, towel dryers etc.).

Benefits of TS10:
  • Short-term changes to programmed temperature possible

  • Heating/cooling operating mode

  • Permanent shutdown OFF

  • Parental controls


TECHNICAL PARAMETERS
Power supply: 230 V/50 Hz
Communication type: bidirectional
Frequency: 433.92 MHz
Range: 300 m (in open spaces), 35 m (in a built-up area)
Number of temperature changes: 6 changes per day
Minimum programme time: 10 minutes
Range of adjustable temperatures: +3°C to 40°C
Temperature setting: every 0.5°C
Minimum display jump: 0.1°C
Measurement accuracy: ±1°C
Buffer battery: NiMh 3.6 V, > 100 hours
Protection class: IP20
Output: relay, max. 16 A
Operating temperature: 0°C to +40°C



Manufacturer : ELEKTROBOCK
Factory number : HC-TS20 SET3
Package weight : 0.892 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Starter set for three electric heaters
    • Technology
    • Home Control
Datasheet/manual