Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB RJ402 :: Surface-mounted differential temperature switch


EB RJ402

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Surface mounting
    • Assembly
    • Differential switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

This device is used as a differential temperature switch, for example to switch on a circulation pump when a specified temperature difference is reached and to stop the pump when the temperature difference falls by the specified hysteresis.

Example application:
  • Automatic reheating of the hot water storage tank

  • Automatic activation of the pump in the case of a solar-powered system


TECHNICAL PARAMETERS
Power supply: 230 V AC
Consumption: up to 0.5 W
Control range: +20°C to +80°C
Hysteresis: +2°C to +35°C
Output (potential-free contacts): relay, 5 A/250 V AC
Protection class: IP20
Temp. sensor: 2
Operating temperature: 0°C to +50°C



Manufacturer : ELEKTROBOCK
Factory number : RJ402
Package weight : 0.213 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Surface mounting
    • Assembly
    • Differential switch
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals