Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB PT713 :: Intelligent thermostat for the floor-heating


EB PT713

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • For underfloor heating systems
    • Temperature range
    • +3 ... +99.5
  • Display
    • Display
    • Digital
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Intelligent thermostat with backlit display in the design VENUS, with more features, for regulating underfloor heating.
Properties PT713:

PT713 is a digital thermostat with a spatial sensor designed specifically for controlling electrical floor heating (heating cables, mats, films). Allows control under room temperature (can be extended with an external sensor for control of floor temperature).
Advantages PT713:

  • 9 week program with 6 temperature changes per day

  • backlit display

  • regulation type selection PI regulation or HYSTERESIS

  • heating source minimum switch-on time setting

  • predictive system (guarantees the specified temperature at the required time)

  • operating modes: AUTO/MANU/OFF/HOLIDAY

  • maximum floor temperature limit value setting

  • minimum floor temperature limit value setting with possible specification of time interval for which the temperature should be maintained

  • summer mode

  • even / odd week selection

  • “open window” function (automatic inhibition upon abrupt temperature fall)

  • quick change of the required temperature

  • operating hours information

  • TEST function for checking the correct connection

  • child lock – locking of keys

  • backup in case of voltage failure for more than 100 hours

  • simple installation by means of the PLUG-IN system

  • elegant design of the VENUS switch series


TECHNICAL PARAMETERS
Power supply 230 V/ 50 Hz
Number of setting temp. 6 for day
Hysteresis 0,1°C to 5°C
Min. program. time 10 min.
Temperature range +3°C to +99,5°C
Setting temperature for 0,5°C
Min.indicative leap 0,1°C
Accuracy of measure ±0,5°C
Zálohovací baterie (dobíjecí NiMH) more than 100 hours
Protection IP20
Output (potential free contacts) max. 12 A, 2760 W
Operating temperature 0°C to +40°C



Manufacturer : ELEKTROBOCK
Factory number : PT713
Package weight : 0.163 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • For underfloor heating systems
    • Temperature range
    • +3 ... +99.5
  • Display
    • Display
    • Digital
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals