0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB PH-TS20 :: Home Control — wireless plug-in thermostat


EB PH-TS20

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Model
    • Radio
    • Design
    • Plug thermostat
    • Technology
    • Home Control
  • Display
    • Display
    • Digital
  • Electrical values
    • Transmission frequency
    • 433.92 MHz
Depending on the difference between the current and the required temperature, PH-TS20 switches a connected consumer.
The outlet can either operate autonomously (according to the program set by you) or wirelessly; in this case, it is controlled by the central unit.
PH-TS20 records the current temperature using the internal sensor and, depending on the difference in relation to the required temperature, opens or closes the connected consumer. (Convector heaters, towel dryers etc.).

  • Short-term changes to programmed temperature possible
  • Heating/cooling operating mode
  • Permanent shutdown OFF
  • Child lock



Manufacturer : ELEKTROBOCK
Factory number : PH-TS20
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Model
    • Radio
    • Design
    • Plug thermostat
    • Technology
    • Home Control
  • Display
    • Display
    • Digital
  • Electrical values
    • Transmission frequency
    • 433.92 MHz
Datasheet/manual