Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB PH-HD23 :: Home Control — wireless radiator thermostat with display


EB PH-HD23

  • Product Description
  • Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Electronic
    • Design
    • Individual controller
    • Assembly
    • With display
    • Technology
    • Home Control
  • Display
    • Display
    • Digital
New wireless digital thermostatic head with a BACKLIT display and central control option

Product description:
The product is used as an actuating element for the radiator valve. The head can operate autonomously (in accordance with the internal program set up by the user) or in wireless mode, which allows it to be controlled via the central unit. The head determines the current temperature via an internal sensor and closes or opens the valve depending on the deviation from the desired temperature. Information about the position of the valve, the temperature and the battery status is forwarded to the central unit.
Benefits of the PH-HD23:

  • Automatic adaptation after connection to the valve

  • Display of valve opening in %

  • Short-term temperature change option

  • Constant correction of reference point

  • Option to communicate in both directions for a faster response

  • Summer mode

  • Service mode

  • Independent mode

  • BOOST function

  • Automatic limescale protection

  • Frost protection

  • Battery change warning

  • Childproof key lock



Manufacturer : ELEKTROBOCK
Factory number : PH-HD23
Package weight : 0.248 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Electronic
    • Design
    • Individual controller
    • Assembly
    • With display
    • Technology
    • Home Control
  • Display
    • Display
    • Digital
Datasheet/manual