Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB PH-HD03 :: Home Control — wireless radiator thermostat


EB PH-HD03

  • Product Description
  • Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Radio
    • Design
    • Individual controller
    • Technology
    • Home Control
  • Display
    • Display
    • Digital
  • Electrical values
    • Transmission frequency
    • 433.92 MHz

The product is used as an actuating element for the radiator valve. The head is actuated by the control unit, which measures the current temperature and sends a command to the head to open or close the valve, depending on the deviation from the target temperature. Information about the position of the valve, the temperature and the battery status is forwarded to the central unit.

  • Automatic adaptation after connection to the valve

  • Open window function

  • Automatic limescale protection

  • Frost protection




Manufacturer : ELEKTROBOCK
Factory number : PH-HD03
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • Radio
    • Design
    • Individual controller
    • Technology
    • Home Control
  • Display
    • Display
    • Digital
  • Electrical values
    • Transmission frequency
    • 433.92 MHz
Datasheet/manual