reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB BPT22 :: BPT22 - Wireless thermostat


EB BPT22

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Radio-controlled
    • Temperature range
    • +5 ... +40
  • Display
    • Display
    • Digital
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
Wireless digital thermostat with a backlit display is ideal wherever it is costly or impossible pulling wires from the thermostat to the boiler.
Properties of BPT22 wireless thermostat :

It is designed for automatic control of heating systems in houses and apartment units with their own boiler (gas, electric). Large backlit display on the transmitter allows control of the thermostat at night. In addition, providing intuitive navigation in the chosen language (CZ/ PL / EN / DE). The receiver is equipped with self-learning code and E-EPROM memory, which keeps the stored code and if the power fails.
Advantages BPT22:

  • large, clear, backlit display

  • intuitive navigation in different languages (CZ/PL/EN/DE)

  • preset weekly programm

  • 6 temp. changes per every day

  • programmable in 10 minutes and 0.5 °C steps

  • programmable by day or Mon-Fri, Sat-Sun and Mon-Sun

  • adjustable HYSTERESIS from 0,1 °C to 6 °C

  • Short-term temperature changes

  • Manual mode (MANU)

  • Permanently Off (OFF)

  • Holiday mode

  • Freeze protection (3°C)

  • Connection test function (TEST)

  • automat. change SUMMER/WINTER time

  • receiver powered by 230 V / 50 Hz

  • receiver has the built in socket (for other electrical appliances)

  • indikation LED on receiver

  • range about 35 m



Manufacturer : ELEKTROBOCK
Factory number : BPT22
Package weight : 0.561 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Radio-controlled
    • Temperature range
    • +5 ... +40
  • Display
    • Display
    • Digital
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing