Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MS 8775-D 5V :: Reed relay, SIL, 5 V, 1 N/O, 0.5 A, with diode

Item-No.: MS 8775-D 5V
€2,50
Category of goods: 1 = discountable

MS05-1A87-75DHR

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Assembly
    • Micro-SIL
    • Mounting form
    • SIL
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 10 W
    • Voltage
    • 5 V
    • Current
    • 0.5
    • Internal resistance (Ri)
    • 500 Ohm
  • Specials
    • Specification
    • With diode
  • Measures
    • Length
    • 15.2 mm
    • Width
    • 3.81 mm
    • Height
    • 6.8 mm

The micro-SIL relay reduces the space required compared with the standard SIL-series by 50%.

Technical data
Coil voltage: 5 V DC
Switching capacity: 10 W
Switching voltage: 200 V DC
Switching current: 0.5 A
Contact type: NO
Breakdown voltage: 230 V DC
Coil impedance: 500 ohm
Layout: 75



Manufacturer : MEDER
Factory number : 4205187875
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Assembly
    • Micro-SIL
    • Mounting form
    • SIL
    • Temperatur max.
    • -20 … +70
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 10 W
    • Voltage
    • 5 V
    • Current
    • 0.5
    • Internal resistance (Ri)
    • 500 Ohm
  • Specials
    • Specification
    • With diode
  • Measures
    • Length
    • 15.2 mm
    • Width
    • 3.81 mm
    • Height
    • 6.8 mm
Datasheet/manual