Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MRX 71 5V :: Reed relay, 5 V, 1 N/O, 0.5 A, SMD, Ex

Item-No.: MRX 71 5V
€6,99
Category of goods: 1 = discountable

MRX05-1A71

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -40 … +85
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 10 W
    • Voltage
    • 5 V
    • Current
    • 0.5
    • Internal resistance (Ri)
    • 360 Ohm
  • Specials
    • Specification
    • Ex-compliant
  • Measures
    • Length
    • 30.0 mm
    • Width
    • 10.0 mm
    • Height
    • 10.0 mm

Ex-compliant reed relay for PCB mounting.

Technical data
Coil voltage: 5 V DC
Switching capacity: 10 W
Switching voltage: 200 V DC
Switching current: 0.5 A
Contact type: NO
Breakdown voltage: 300 V DC
Coil impedance: 360 ohm



Manufacturer : MEDER
Factory number : 8705171200
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -40 … +85
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 10 W
    • Voltage
    • 5 V
    • Current
    • 0.5
    • Internal resistance (Ri)
    • 360 Ohm
  • Specials
    • Specification
    • Ex-compliant
  • Measures
    • Length
    • 30.0 mm
    • Width
    • 10.0 mm
    • Height
    • 10.0 mm
Datasheet/manual