Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK27 1A66B :: Reed sensor, 180 V, 0.5 A, normally open

Item-No.: MK27 1A66B
€35,10
Category of goods: 1 = discountable

MK27-1A66B-500W

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Mounting form
    • Aluminium housing
  • Electrical values
    • Switching voltage
    • 180 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Specials
    • Specification
    • Cable in metal cover
  • Interfaces
    • Connection
    • With connection cable
  • Implementation
    • Mounting
    • Screw fastening

The MK27 is a magnetically activated reed sensor. The sensor is supplied as a set with the M27 actuator magnet. The sensor and magnet are normally mounted using screws. The robust aluminium housing protects the sensor against extreme environmental influences, as well as vandalism or sabotage. In addition, the cable, in contrast to other standard sensors, is insulated with a metal jacket, providing an additional security feature.

Technical data
Switching power: 10 W
Switching voltage: 180 V DC
Switching current: 0.5 A
Contact form: normally open
Operating temperature: -5...80°C



Manufacturer : MEDER
Factory number : 9272661054
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Mounting form
    • Aluminium housing
  • Electrical values
    • Switching voltage
    • 180 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Specials
    • Specification
    • Cable in metal cover
  • Interfaces
    • Connection
    • With connection cable
  • Implementation
    • Mounting
    • Screw fastening
Datasheet/manual