reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK23 35D2 :: Reed sensor, 200 V, 1 A, normally open

Item-No.: MK23 35D2
€1,57
Category of goods: 1 = discountable

MK23-35-D-2

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
  • Implementation
    • Mounting
    • SMD
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 15 W
    • Current
    • 1.0

MK23-sensors are magnetically operated, open reed switches for SMD mounting.

• Compact dimensions
• Hermetically sealed
• Long service life
• Rapid shifting possible
• No Power Consumption
• Low contact resistance
• Without encapsulation

Technical data
Switching power: 15 W
Switching voltage: 200 V DC
Switching current: 1 A
Contact form: normally open
Pick-up: 20 ­ 25 AT
Operating temperature: -40...130°C



Manufacturer : MEDER
Factory number : 9231350024
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
  • Implementation
    • Mounting
    • SMD
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 15 W
    • Current
    • 1.0
Datasheet/manual