Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK20 2B :: Reed sensor, 30 V, 0.3 A, normally open

Item-No.: MK20 2B
€4,90
Category of goods: 1 = discountable

MK20/2-B-100W

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Mounting form
    • Cylindrical housing
  • Electrical values
    • Switching voltage
    • 30 V DC
    • Switching capacity
    • 3 W
    • Current
    • 0.3
  • Interfaces
    • Connection
    • With connection cable
  • Measures
    • Length
    • 10 mm
    • Ø
    • 2.7 mm

The MK20 series is a magnetically activated reed tube in a cylindrical housing with only 10 mm total length. The connection is via cable.

Technical data
Switching power: 3 W
Switching voltage: 30 V DC
Switching current: 0.3 A
Contact form: normally open
Pick-up: 9 ­ 17 AT
Operating temperature: -5...80°C



Manufacturer : MEDER
Factory number : 9202204014
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Mounting form
    • Cylindrical housing
  • Electrical values
    • Switching voltage
    • 30 V DC
    • Switching capacity
    • 3 W
    • Current
    • 0.3
  • Interfaces
    • Connection
    • With connection cable
  • Measures
    • Length
    • 10 mm
    • Ø
    • 2.7 mm
Datasheet/manual