Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK17 C3 :: Reed sensor, 100 V, 0.5 A, normally open

Item-No.: MK17 C3
€1,99
Category of goods: 1 = discountable

MK17-C-3

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
  • Electrical values
    • Switching voltage
    • 100 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Implementation
    • Mounting
    • SMD

The reed sensor MK 17 is a magnetically actuated reed switch for SMT assembly.

• No external power supply required

Technical data
Switching power: 10 W
Switching voltage: 100 V DC
Switching current: 0.5 A
Contact form: normally open
Pick-up: 15 ­ 20 AT
Operating temperature: -40...130°C



Manufacturer : MEDER
Factory number : 9171000033
Package weight : 0.00011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
  • Electrical values
    • Switching voltage
    • 100 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Implementation
    • Mounting
    • SMD
Datasheet/manual