Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK11 1A66B :: Reed sensor, 180 V, 0.5 A, normally open

Item-No.: MK11 1A66B
€6,20
Category of goods: 1 = discountable

MK11-1A66B-500W

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Assembly
    • M5
    • Mounting form
    • Threaded housing
  • Electrical values
    • Switching voltage
    • 180 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Specials
    • Specification
    • Stainless steel
  • Interfaces
    • Connection
    • With connection cable

MK11-sensors are magnetically operated reed sensors, mounted in a cylindrical threaded housing with different connecting cables.

• Stainless steel design with screw thread for distance setting
• Compact design

Technical data
Switching power: 10 W
Switching voltage: 180 V DC
Switching current: 0.5 A
Contact form: normally open
Operating temperature: -5...70°C



Manufacturer : MEDER
Factory number : 9112661054
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Assembly
    • M5
    • Mounting form
    • Threaded housing
  • Electrical values
    • Switching voltage
    • 180 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Specials
    • Specification
    • Stainless steel
  • Interfaces
    • Connection
    • With connection cable
Datasheet/manual