Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK06 6B :: Reed sensor, 200 V, 0.4 A, normally open

Item-No.: MK06 6B
€0,99
Category of goods: 1 = discountable

MK06-6-B

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.4
  • Implementation
    • Mounting
    • PCB mounting

MK06 sensors are magnetically operated reed switches for PCB mounting.

Technical data
Switching power: 10 W
Switching voltage: 200 V DC
Switching current: 0.4 A
Contact form: normally open
Pick-up: 10 ­ 15 AT
Operating temperature: -20...85°C



Manufacturer : MEDER
Factory number : 2206060001
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.4
  • Implementation
    • Mounting
    • PCB mounting
Datasheet/manual